Maxim ICM7242IWE technical specifications.
| Package/Case | SOIC |
| Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ICM7242 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7242IWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
