
The ICM7242IWE-T is a clock generator IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in a 0.300 INCH, SOIC-16 package and is mounted using surface mount techniques. The IC operates at a frequency of 15MHz and consumes an operating supply current of 800uA. It is available in quantities of 1000 and packaged on tape and reel. The ICM7242IWE-T is not radiation hardened and is not RoHS compliant.
Maxim ICM7242IWE-T technical specifications.
| Package/Case | SOIC |
| Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ICM7242 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7242IWE-T to view detailed technical specifications.
No datasheet is available for this part.