Maxim ICM7250IPE technical specifications.
| Package/Case | PDIP |
| Frequency | 15MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7250IPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.