Maxim ICM7555IJA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Timers/Counters | 1 |
| RoHS Compliant | No |
| Series | ICM7555 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICM7555IJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
