Maxim ICM7555IPA-2 technical specifications.
| Package/Case | DIP |
| Frequency | 500kHz |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 3.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 30uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7555IPA-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.