Maxim ICM7555MJA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -2mA |
| Low Level Output Current | 3.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Timers/Counters | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ICM7555 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7555MJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.