
The IH5041CWE is a dual SPST switch with a maximum operating temperature of 70°C and a maximum power dissipation of 762mW. It is available in a 0.300 INCH, SOIC-16 package and is suitable for surface mount applications. The device operates on a dual supply voltage of up to 18V and has an on-state resistance of 80R. The IH5041CWE is not radiation hardened and is not RoHS compliant.
Maxim IH5041CWE technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 80R |
| Operating Supply Voltage | 15V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim IH5041CWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
