The IH5049CWE is a commercial-grade logic IC with 16 terminals, operating over a temperature range of 0°C to 70°C. It has a nominal supply voltage of 15V and -15V, and is packaged in a 7.5mm wide, 10.3mm long SO-16 package. This device is a dual-function multiplexer with 2 channels, suitable for use in a variety of commercial applications.
Maxim IH5049CWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim IH5049CWE to view detailed technical specifications.
No datasheet is available for this part.