The IH5050MJE is a 16-pin CERDIP dual multiplexer from Maxim. It operates over a temperature range of -55°C to 125°C and is rated for a supply voltage of 15V. This device meets the screening level requirements of MIL-STD-883B and is suitable for military applications. The IH5050MJE features a single function and 1 channel, with a pin count of 16 and a width of 7.62mm.
Maxim IH5050MJE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | 38535Q/M;38534H;883B |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Maxim IH5050MJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.