The IH5051CWE is a dual supply voltage multiplexer from Maxim, packaged in a SOIC case. It operates over a temperature range of 0°C to 70°C. This device is available in rail or tube packaging and is not radiation hardened. It is not RoHS compliant.
Maxim IH5051CWE technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim IH5051CWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.