The IH5341EWE is a 16-pin industrial dual multiplexer from Maxim, operating over a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage of 15V. The device is packaged in a SO-16 package with a width of 7.5mm and a length of 10.3mm. It has 2 functions and 1 channel, with a terminal position of dual. The device is designed for industrial use.
Maxim IH5341EWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim IH5341EWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.