Maxim IH5341IWE technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Operating Supply Current | 1uA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim IH5341IWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.