Maxim IH5341MTW/883B technical specifications.
| Package/Case | TO-100-10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 533mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | No |
| Series | IH5341 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim IH5341MTW/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.