Maxim IH5352MJE technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim IH5352MJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.