3.3V Shunt Voltage Reference, Fixed Output, 0.1% Tolerance. Surface mount SC package, operating from -40°C to 125°C. Features a cathode current of 67µA and a maximum output current of 15mA. RoHS compliant and lead-free.
Maxim LM4040AEX3-3.3+T technical specifications.
| Package/Case | SC |
| Cathode Current | 67uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM4040AEX3-3.3+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
