
Surface mount shunt voltage reference offering a precise 3V output with 0.1% tolerance. Designed for micropower applications, it operates with a cathode current as low as 67µA and supports an output current up to 15mA. This lead-free, RoHS compliant component is housed in a SOT-23-3 package, suitable for operation across a -40°C to 85°C temperature range.
Maxim LM4040AIM3-3.0+T technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 67uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM4040AIM3-3.0+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
