Surface mount two-terminal voltage reference IC, outputting a stable 5V. Features BICMOS technology and a SOT-23 package. Operates across a temperature range of -40°C to 85°C with a maximum output current of 15mA. Suitable for 3-pin applications.
Maxim LM4040AIM3-5.0 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim LM4040AIM3-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.