3V Shunt Voltage Reference IC, surface mount, offering 0.1% tolerance. Features a minimum cathode current of 67µA and a maximum output current of 15mA. Operates across a temperature range of -40°C to 85°C. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for power management applications.
Maxim LM4040AIX3-3.0+T technical specifications.
| Cathode Current | 67uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM4040AIX3-3.0+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.