V-Ref Precision 3.3V 15mA 3-Pin SC-70
Maxim LM4040BEX3-3.3 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM4040BEX3-3.3 to view detailed technical specifications.
No datasheet is available for this part.