Maxim LM4040BIM3-2.1T technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Output Voltage | 2.048V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM4040BIM3-2.1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.