
Surface mount shunt voltage reference IC with a fixed 2.5V output voltage and 0.2% tolerance. Features a cathode current of 65µA and a maximum output current of 15mA. Operates within a temperature range of -40°C to 85°C. Packaged in a SOT-23-3 for tape and reel distribution.
Maxim LM4040BIM3-2.5+T technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 65uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM4040BIM3-2.5+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
