The LM4040CEM3-5.0/V+T is a 5V shunt regulator with a maximum output current of 15mA. It is available in a SOT-23 package for surface mount applications. The device operates over a temperature range of -40°C to 125°C. It is RoHS compliant and available in quantities of 2500 per reel. The LM4040CEM3-5.0/V+T is a voltage reference IC from Maxim.
Maxim LM4040CEM3-5.0/V+T technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4040C |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM4040CEM3-5.0/V+T to view detailed technical specifications.
No datasheet is available for this part.