Maxim LM4040DEX3-5.0 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM4040DEX3-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
