Maxim LM4040DIM3-2.1+T technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 70uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM4040DIM3-2.1+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
