
The LM4050AEM3-4.1+T is a 4.096V fixed voltage shunt regulator available in a SOT-23-3 package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 15mA. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim LM4050AEM3-4.1+T technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 73uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM4050AEM3-4.1+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
