Maxim LM4050AEX3-2.1+ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Output Voltage | 2.048V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM4050AEX3-2.1+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.