Two-terminal voltage reference IC, outputting a stable 2.5V. Features BICMOS technology and a 3-pin SOT-23 (PDSO3) package for surface mounting. Designed for power management applications, this component is supplied in rail or tube packaging.
Maxim LM4050AIM3-2.5 technical specifications.
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim LM4050AIM3-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.