
Micropower shunt voltage reference, surface mount, 3-SOT-23 package. Offers 50-ppm/°C precision and operates over a -40 to 85°C temperature range. Designed for rail/tube packaging.
Maxim LM4050AIM3-5.0 technical specifications.
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim LM4050AIM3-5.0 to view detailed technical specifications.
No datasheet is available for this part.