
Maxim LM75BIMM-3+ technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM75BIMM-3+ to view detailed technical specifications.
No datasheet is available for this part.