Maxim LM75BIMM-3+T technical specifications.
| Package/Case | UMAX |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM75BIMM-3+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.