
The LM75BIMM-5+T is an 8-bit digital humidity sensor with I2C interface, operating over a supply voltage range of 3V to 5.5V. It is packaged in a MSOP package and is suitable for surface mount applications. The sensor operates over a temperature range of -55°C to 125°C and has a supply current of 280uA. The device is RoHS compliant and available in quantities of 2500 per reel.
Maxim LM75BIMM-5+T technical specifications.
| Package/Case | UMAX |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM75BIMM-5+T to view detailed technical specifications.
No datasheet is available for this part.