Maxim LM75BIMMX-3+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Type | I2C |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM75BIMMX-3+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.