Maxim LM75BIMMX-5+ technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 280uA |
| Output Type | Digital, I2C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM75BIMMX-5+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
