Maxim LMX321AUK+ technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim LMX321AUK+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
