
Four-channel general-purpose operational amplifier featuring a 1.3MHz gain bandwidth product and 1V/µs slew rate. This surface-mount IC offers a wide operating voltage range from 2.3V to 7V, with a typical supply current of 480µA per channel. Key performance metrics include a 72dB common mode rejection ratio and 1mV input offset voltage. Constructed with bipolar technology, this RoHS compliant component operates from -40°C to 125°C.
Maxim LMX324ASD+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 18nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 480uA |
| Output Current per Channel | 28mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 600uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim LMX324ASD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
