The LMX324AUD+B3Q is a surface mount amplifier from Maxim, packaged in a TSSOP case. It operates over a temperature range of -40°C to 125°C, with a supply voltage range of 2.3V to 7V. The amplifier has a gain bandwidth product of 1.3MHz and a common mode rejection ratio of 72dB. It is available in rail/Tube packaging and is RoHS compliant.
Maxim LMX324AUD+B3Q technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim LMX324AUD+B3Q to view detailed technical specifications.
No datasheet is available for this part.