
The LMX324AUD-T is a general purpose operational amplifier with a gain bandwidth product of 1.3MHz and a common mode rejection ratio of 72dB. It is available in a TSSOP-14 package and is suitable for surface mount applications. The op amp operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 7V and a minimum supply voltage of 2.3V. It consumes an operating supply current of 480uA and has an output current per channel of 28mA.
Maxim LMX324AUD-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 18nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 480uA |
| Output Current per Channel | 28mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 600uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim LMX324AUD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
