Maxim LMX331HAUK-T technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim LMX331HAUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.