The LMX358AKA-T is a dual-channel operational amplifier from Maxim, featuring a supply voltage range of 2.7V to 8V and a maximum supply current of 0.42mA. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-8 package. The amplifier has a slew rate of 1 V/μs and a unity gain bandwidth of 1.3 MHz. It is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE.
Maxim LMX358AKA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.42 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 92 |
| Unity Gain BW-Nom | 1300 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim LMX358AKA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.