Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MAXIM

LMX358AUA

Datasheet
Maxim

LMX358AUA

2 Func Op Amp, 8-Pin, 1300MHz, 2.7-8V, Automotive

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Amplifiers
  4. Operational Amplifiers (Op Amps)

Dual operational amplifier featuring 2 functions and a voltage-feedback architecture. This bipolar IC offers a nominal supply voltage of 2.7V, with a maximum limit of 8V, and a nominal negative supply voltage of 0V. Key specifications include a maximum input offset voltage of 6000µV, a nominal unity gain bandwidth of 1300kHz, and a nominal slew rate of 1V/µs. Designed for automotive temperature grades, it operates between -40°C and 125°C and is housed in an 8-terminal PDSO8 package.

Quick Jump:

Technical Specifications

Maxim LMX358AUA technical specifications.

General

Max Operating Temperature
125
Number of Terminals
8
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
S-PDSO-G8
Width
3
Length
3
Pin Count
8
Number of Functions
2
Temperature Grade
AUTOMOTIVE
Supply Voltage-Nom (Vsup)
2.7
Supply Current-Max
0.42
Amplifier Type
OPERATIONAL AMPLIFIER
Supply Voltage Limit-Max
8
Input Offset Voltage-Max
6000
Average Bias Current-Max (IIB)
0.05
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.05
Neg Supply Voltage-Nom (Vsup)
0
Slew Rate-Nom
1
Frequency Compensation
YES
Low-Offset
NO
Common-mode Reject Ratio-Nom
94
Unity Gain BW-Nom
1300
Neg Supply Voltage Limit-Max
0

Compliance

RoHS
No
Eccn Code
EAR99
Lead Free
No
HTS Code
8542.33.00.01
REACH
not_compliant
Military Spec
False

Datasheet

Maxim LMX358AUA Datasheet

Download the complete datasheet for Maxim LMX358AUA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com