Maxim MAX100CFR-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F84 |
| Width | 29.489 |
| Length | 29.489 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 710 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.135 |
| Analog Input Voltage-Min | -0.135 |
| RoHS | No |
| Eccn Code | 3A991.C.1 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX100CFR-T to view detailed technical specifications.
No datasheet is available for this part.