Octal DAC, Single ADC, 10-bit resolution Analog-to-Digital Converter with 8 channels. Features a 300 kS/s conversion rate and SPI/Serial interface. Operates with a 5V supply voltage, from -40°C to 85°C. Surface mount, lead-free, RoHS compliant component supplied on tape and reel.
Maxim MAX1020BETX+T technical specifications.
| Conversion Rate | 300KS/s |
| Converter Type | ADC |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1053W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 225000S/s |
| Series | MAX1020B |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1020BETX+T to view detailed technical specifications.
No datasheet is available for this part.