Maxim MAX1021BETX technical specifications.
| Converter Type | ADC |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 8 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1021BETX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.