Maxim MAX1028BCEP+T technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 300KS/s |
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 300000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1028BCEP+T to view detailed technical specifications.
No datasheet is available for this part.