Maxim MAX1029BCEP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.89 |
| Length | 8.66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 10 |
| Converter Type | A/D CONVERTER |
| Analog Input Voltage-Max | 1.825 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1029BCEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.