The MAX1031BEEG-T is a 24-bit successive approximation analog-to-digital converter with a nominal supply voltage of 2.7V. It operates over an industrial temperature range from -40 to 85 degrees Celsius. The device has 24 terminals and is packaged in a QSOP-24 package with dimensions of 3.9mm width and 8.65mm length. The converter is designed for industrial applications and has a maximum analog input voltage of 1.26V and a minimum of -1.24V.
Maxim MAX1031BEEG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.26 |
| Analog Input Voltage-Min | -1.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1031BEEG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.