Maxim MAX1032BEUG+ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 115KS/s |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 976mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 115KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1032BEUG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
