Maxim MAX1036MEKA technical specifications.
| Number of A/D Converters | 1 |
| Packaging | Cut Tape |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 188KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1036MEKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.