The MAX1038AEEE-T is an 8-bit successive approximation analog-to-digital converter with a maximum analog input voltage of 2.048V and a temperature grade of industrial. It operates over a temperature range of -40°C to 85°C and is packaged in a 0.150 inch, MO-137 QSOP-16 package. The converter has 16 terminals and a nominal supply voltage of 5V.
Maxim MAX1038AEEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1038AEEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.