The MAX1039AEEE-T is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3V and an operating temperature range of -40°C to 85°C. It features a 1.024V analog input voltage range and a JEDEC package code of R-PDSO-G16. The device is available in a 0.150 inch, MO-137, QSOP-16 package type.
Maxim MAX1039AEEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.024 |
| Analog Input Voltage-Min | -1.024 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1039AEEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.